CUI Inc
Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.
Presenterade produkter efter CUI Inc
SWI6AD & SWI6D Wall-Mount Power Supplies
5W or 6W continuous power ratings, respectively, and a no-load power consumption rating of <0.1W.
P78B-1000R 1A Non-Isolated DC-DC Converters
Delivers high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package.
P78W-500 DC-DC Converters
Compact and non-isolated DC-DC converters offer a high-performance alternative to linear regulators.
DEP2-M DC/DC Converters
Offers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.