CUI Inc SWH24-N & SWH24-E External Adapters

CUI Inc SWH24-N and SWH24-E External Adapters are 15W to 24W commercial grade AC-DC wall-plug power supplies. SWH24-N has a fixed North American blade, and SWH24-E has a fixed European blade. Both have a 6ft DC cord with multiple standard DC connector options, including USB C (for 5V only). These AC-DC power supplies are efficient power solutions utilizing green power technology. CUI Inc SWH24-N and SWH24-E External Adapters are designed to meet UL1310 / 61558. These adapters also meet 60335 for household appliance applications.

Features

  • Household appliance applications
  • Universal input voltage range
  • Custom designs available
  • Over current and short circuit protections
  • 0°C to 40°C operating temperature
  • 6ft DC cord
  • Come in black and white

Specifications

  • SWH24-E
    • 19W to 27W
    • 8VDC to 40VDC output options
    • UL 61558 certified
    • IEC 61558 and EN 60335 compliant
    • No-load power consumption <0.1W
    • European Union fixed blade
    • 2-pin Europe inlet plug
  • SWH24-N
    • 15W to 24W
    • 5VDC to 36VDC output options
    • UL 1310 compliant
    • No-load power consumption <0.075W
    • North American fixed blade
    • 2-pin North America inlet plug
Publicerad: 2023-01-24 | Uppdaterad: 2023-09-26