CUI Inc SMI65CC & SWI65CC-N 65W AC-DC Power Supplies
CUI Inc SMI65CC and SWI65CC-N AC-DC Power Supplies are 65W USB Type-C® power supplies with USB power delivery. The CUI SWI65CC-N features a fixed flip USA blade with dual USB-C ports. The SMI65CC includes four interchangeable blades and dual USB-C ports. Both 65W models deliver Level VI efficiency while providing robust performance, safety, and flexibility across a wide range of applications.
Features
- SMI65CC
- Up to 65W power with USB power delivery
- Interchangeable input blades
- Two integrated USB-C ports
- Compliant with Class B USB Type-C power delivery specification
- Designed to meet PD 3.0, PPS, Apple 2.4A, BC1.2
- Certified to UL 62368-1; UL/cUL, RCM, FCC, CE
- Over-voltage, short-circuit, and over-current protection
- SWI65CC-N
- Up to 65W of continuous power
- North America flip-blade input
- Two integrated USB-C ports
- Compliant with Class B USB Type-C power delivery specification
- Designed to meet PD 3.0, PPS, Apple 2.4A, BC1.2
- Certified to UL 62368-1; UL/cUL, FCC
- Over-voltage, short-circuit, and over-current protection
Applications
- Consumer electronics
- Phones
- Tablets
- Accessories
- IoT devices and embedded systems
- Industrial and commercial equipment
- Test and measurement equipment
- Plug-in power applications
Specifications
- Output voltage (typical)
- PD + Type C1
- 5VDC, 9VDC, 12VDC, 15VDC, or 20VDC fixed
- 5VDC to 21VDC programmable
- PD + Type C2
- 5VDC, 9VDC, or 12VDC fixed
- 5VDC to 11VDC programmable
- PD + Type C1
- Output current (maximum)
- PD + Type C1
- 3.0A or 3.25A fixed
- 3.0A programmable
- PD + Type C2
- 1.67A, 2.22A, or 3.0A fixed
- 2.0A programmable
- PD + Type C1
- Output power (maximum)
- PD + Type C1
- 15W, 27W, 36W, 45W, or 65W fixed
- 65W programmable
- PD + Type C2
- 15W or 20W fixed
- 65W programmable
- PD + Type C1
- Ripple and noise (maximum)
- PD + Type C1
- 150mVp-p, 200mVp-p, 250mVp-p, or 350mVp-p fixed
- 200mVp-p programmable
- PD + Type C2
- 150mVp-p, 200mVp-p, or 250mVp-p fixed
- 200mVp-p programmable
- PD + Type C1
- Level VI efficiency
Dimensions
SMI65CC Blade Designator
Publicerad: 2026-03-10
| Uppdaterad: 2026-03-24