CUI Inc SMI12 Series 12W AC-DC Power Supplies

CUI Inc SMI12 Series 12W AC-DC Power Supplies are wall-mount power adapters with interchangeable AC blades and a universal input voltage range. These power supplies are designed to comply with both the latest US DoE Level VI efficiency standards and the more stringent EU CoC Tier 2 proposed requirements. In addition, other approvals include UL/cUL, CE, PSE, RCM, and FCC safety, as well as IEC 62368 certification. CUI Inc SMI12 Series 12W AC-DC Power Supplies include overvoltage, overcurrent, and short-circuit protections. These high-efficiency power supply adapters support plug options for North America, Europe, the United Kingdom, Australia, and China.

Features

  • Up to 12W continuous power
  • DoE Level VI and CoC Tier 2 efficiency standards
  • Universal input voltage range
  • Interchangeable AC blades for global use
  • Overvoltage, overcurrent, and short-circuit protections
  • Wall-plug package type
  • White and black case options
  • UL/cUL, CE, PSE, RCM, and FCC safety approvals
  • IEC 62368 certified
  • RoHS compliant

Specifications

  • 90V to 264V input voltage (VAC)
  • 47Hz to 63Hz frequency range
  • 69mm x 31.8mm x 47.5mm dimensions (2.71" x 1.25" x 1.87") 
  • -10°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SMI12 Series 12W AC-DC Power Supplies
Publicerad: 2020-07-27 | Uppdaterad: 2024-08-27