CUI Inc SDI160G AC-DC Power Supplies

CUI Inc SDI160G AC-DC Power Supplies are designed to meet US DoE Level VI efficiency standards and offer 160W of continuous power. These power supplies utilize gallium nitride (GaN) technology and operate at a 90VAC to 264VAC input voltage range. CUI Inc SDI160G AC-DC Power Supplies include overvoltage, overcurrent, overtemperature, and short-circuit protections. The SDI160G-U devices feature a three-prong (C14) inlet, while the SDI160G-UD units offer a two-prong (C8) inlet.

Features

  • Up to 160W continuous power
  • Gallium nitride (GaN) technology
  • IEC 62368-1 compliant
  • Meets US DoE Level VI efficiency standards and EU CoC Tier 2 directive
  • 90VAC to 264 VAC input range
  • Overvoltage, overcurrent, overtemperature, and short-circuit protections
  • Power factor correction (PFC)
  • Compact design
  • Custom design is available
Infographic - CUI Inc SDI160G AC-DC Power Supplies
Publicerad: 2020-06-30 | Uppdaterad: 2024-08-22