CUI Inc PVQ100W-D Isolated DC/DC Converters
CUI Inc PVQ100W-D Isolated DC/DC Converters are 100W, quarter brick dc-dc converters housed in a fully encapsulated case. These DC/DC converters feature a 4,200VDC isolation, remote on/off control, and an ultra-wide 14:1 input range. The PVQ100W-D isolated DC/DC converters come with a -40°C to 105°C operating temperature range with derating, 100W isolated output, and reinforced insulation. The PVQ100W-D DC-DC converters are UL/EN/IEC 62368 certified and meet EN 55032/55035/50155/EN 45545-2 with external circuits.
Features
- 100W isolated output
- 14:1 ultra-wide input range, 12VDC to 160VDC
- -40°C to 105 °C operating temperature with derating
- Reinforced insulation
- Input under-voltage, output over temperature, over current, and over-voltage protection
- 4200VDC isolation
- On/off remote
- Industry-standard 1/4 brick package
- UL/EN/IEC 62368 certified
- Meets EN 55032/55035/50155/EN 45545-2 with external circuits
- DIP package type
- Dimensions:
- 2.28inch x 1.45inch x 0.5inch
- 57.9mm x 36.8mm x 12.8mm
Mechanical Drawing (mm)
Publicerad: 2022-12-23
| Uppdaterad: 2026-04-19