CUI Inc VOF-130G AC-DC Power Supplies

CUI Inc VOF-130G AC-DC Power Supplies are designed to meet the IEC/EN 60601-1 standard. These power supplies offer 100W power with natural convection and 130W power with forced air cooling. The VOF-130G power supplies feature short-circuit, overcurrent, overvoltage, and over-temperature protection. These power supplies come in a 3" x 2" compact size and are IEC/EN/UL 62368-1 certified. The VOF-130G power supplies integrate chassis mounting and operate from -20°C to 85°C temperature range (with derating).

Features

  • Designed to meet IEC/EN 60601-1
  • 100W power with natural convection and 130W power with forced air cooling
  • Short-circuit, overcurrent, overvoltage, and over-temperature protection
  • 3" x 2" compact size, industrial design
  • Certified to IEC/EN/UL 62368-1
  • 2 x MOPP (designed for ITE and medical)
  • -20°C to 85°C operating temperature range (with derating)
  • Peak load 125% for 10 seconds
  • MTBF >100,000 hours
  • Low or no power consumption (<0.3W)
  • Chassis mounting

Mechanical Diagram

Mechanical Drawing - CUI Inc VOF-130G AC-DC Power Supplies

Temperature Derating Curve

Performance Graph - CUI Inc VOF-130G AC-DC Power Supplies
Publicerad: 2025-06-24 | Uppdaterad: 2025-12-15