CUI Inc VGS-70E AC-DC Power Supplies
CUI Inc VGS-70E AC-DC Power Supplies are 70W AC-DC devices housed in a compact metal case and operate at 85VAC to 264VAC input range. These power supplies feature a 34.5mm profile and no-load power consumption of less than 0.15W, universal input voltage range, and Class B emissions. The VGS-70E AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short-circuit and over-voltage protection. The VGS-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS-compliant. These power supplies are ideal for reducing standby power usage in industrial applications.
Features
- 85VAC to 264VAC universal input voltage range
- Class B emissions (EN 55032/CISPR)
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335
- -30°C to 80°C operating temperature range
- <0.15W no-load power consumption
- Protections:
- Short circuit
- Overvoltage protection
- Class I or Class II
- Up to 5000m operating altitude
- OVC III
Dimensions
View Results ( 6 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| VGS-70E-12 | ![]() |
Strömförsörjning – chassimonterad ac-dc, 70 W, 12 Vdc, single output, metal case, chassis mount |
| VGS-70E-24 | ![]() |
Strömförsörjning – chassimonterad ac-dc, 70 W, 24 Vdc, single output, metal case, chassis mount |
| VGS-70E-15 | ![]() |
Strömförsörjning – chassimonterad ac-dc, 70 W, 15 Vdc, single output, metal case, chassis mount |
| VGS-70E-36 | ![]() |
Strömförsörjning – chassimonterad ac-dc, 70 W, 36 Vdc, single output, metal case, chassis mount |
| VGS-70E-48 | ![]() |
Strömförsörjning – chassimonterad ac-dc, 70 W, 48 Vdc, single output, metal case, chassis mount |
| VGS-70E-5 | ![]() |
Strömförsörjning – chassimonterad ac-dc, 70 W, 5 Vdc, single output, metal case, chassis mount |
Publicerad: 2025-03-28
| Uppdaterad: 2025-12-12