CUI Inc VGS-280B AC-DC Power Supplies

CUI Inc VGS-280B AC-DC Power Supplies are housed in a compact metal case and offer 200W output power with natural convection and 280W with forced air cooling. This CUI Inc internal AC-DC power supply is 62368-certified and features 5V standby and 12V fan outputs. VGS-280B is a rugged unit ideal for industrial applications.

Features

  • 200W with natural convection, 280W with forced air cooling
  • Certified to
    • EN/UL 62368-1
    • EN 55011/EN 55032
  • 90VAC to 264VAC universal input range
  • 5V standby and 12V fan outputs
  • Output short-circuit, over-current, over-voltage, and over-temperature protection
  • 5000m operating altitude
  • -20°C to +70°C operating temperature range with derating
  • Remote ON/OFF control

Applications

  • Industrial
  • Commercial

Specifications

  • 12VDC to 54VDC output voltage range
  • 280W maximum output power
  • 5.18A to 23.33A maximum output current range
  • 150mVp-p to 400mVp-p maximum ripple and noise range
  • 91% typical efficiency

Mechanical Drawing

Mechanical Drawing - CUI Inc VGS-280B AC-DC Power Supplies
Publicerad: 2025-02-14 | Uppdaterad: 2025-12-12