CUI Inc SDI65G-D/SDI65G-T Desktop Adapters

CUI Inc SDI65G-D/SDI65G-T Desktop Adapters are designed to meet Level VI efficiency standards. These adapters are integrated with Gallium Nitride (GaN) technology and are compact in design. The SDI65G-D/SDI65G-T desktop adapters feature a 65W AC-DC power supply, 9VAC to 264VAC input voltage range, and 5VDC to 20VDC output voltage range. These adapters offer over-voltage and short circuit protection. The SDI65G-D/SDI65G-T desktop adapters are 62368-1 certified and are RoHS compliant. The USB Power Delivery (PD 3.0) delivers 5V, 9V, 12V, 15V at 3A and 20V at 3.25A using Gallium Nitride technology.

Features

  • Gallium Nitride (GaN) technology
  • USB Power Delivery (PD 3.0)
  • Universal input
  • Over-current and short circuit protection
  • Certified to IEC 62368-1
  • Compact design
  • Custom design available
  • RoHS compliant

Specifications

  • 65W AC-DC power supply
  • 90VAC to 264VAC input voltage range
  • 5VDC to 20VDC output voltage range
  • 47Hz to 63Hz frequency range
  • 0.8A current at 230VAC
  • 0.1W no-load power consumption
  • CE, FCC, PSE, UKCA, and UL/cUL safety approvals
  • AC inlet type: 
    • 2 Prong (C8) (SDI65G-D)
    • 3 Prong (C6) (SDI65G-T)
  • 0°C to 40°C operating temperature range

Mechanical Diagram

Mechanical Drawing - CUI Inc SDI65G-D/SDI65G-T Desktop Adapters
Publicerad: 2025-07-22 | Uppdaterad: 2025-08-22