CUI Inc PXO78B-500-M Non-Isolated DC Switching Regulators
CUI Inc PXO78B-500-M Non-Isolated DC Switching Regulators offer continuous short-circuit protection with a 0.5A current output and 24VDC typical operating input voltage. These regulators feature no-load input current as low as 0.5mA, ±3% voltage accuracy at full load, up to 94% high efficiency, and 800kHz switching frequency pulse wide modulation. The PXO78B-500-M switching regulators are certified to EN/IEC 62368-1 and are compliant with RoHS. These switching regulators are available in an ultra-thin, open-frame SMD package, with a thickness of ≤3.5mm.
Features
- 0.5A current output
- Ultra-thin, open-frame SMD package, thickness ≤3.5mm
- High efficiency up to 94%
- No-load input current as low as 0.5mA
- Continuous short-circuit protection
- Certified to EN/IEC 62368-1
- EN 55032 with external filter, Class B EMI/EMC
- RoHS compliant
Specifications
- 24VDC typical operating input voltage
- 0.45A current at minimum Vin, full load
- 0.1A2S inrush current as per ETS300 132-2
- ±3% voltage accuracy at full load
- 50mVp-p maximum ripple and noise
- 800kHz switching frequency pulse wide modulation
- ±0.03%/°C temperature coefficient at operating temperature of -40°C to 85°C
Derating Curve
Dimension Diagram
Additional Resources
Publicerad: 2025-08-18
| Uppdaterad: 2025-12-15