CUI Inc PRQ150B DC-DC Converters

CUI Inc PRQ150B DC-DC Converters are high-performance 150W DC-DC converters designed for industrial and ITE applications. With 2250VDC isolation, remote on/off control, output voltage trim, and remote sense capability, these converters ensure flexibility and reliability. The PRQ150B converters feature an 8:1 ultra-wide input range (9VDC ∼ 75VDC) and provide isolated outputs from 5VDC to 48VDC, housed in an industry-standard ¼ brick package. These converters support both positive and negative logic options, operate over a wide temperature range of -40°C to 105°C, and meet IEC/EN 62368-1 safety standards. The PRQ150B DC-DC converters are ideal for industrial control, electric power, battery management, and datacom applications.

Features

  • 8:1 input range
  • Industry standard ¼ brick package
  • 100W ∼ 150W power range
  • 9VDC ∼ 75VDC input voltage range
  • -40°C to 105°C operating temperature range
  • 2250VDC isolation voltage
  • Input Under Voltage Protection (UVLO)
  • Over Temperature Protection (OTP)
  • Remote on/off control
  • Output voltage trim
  • Output remote voltage sense
  • Positive and negative logic options
  • Certified to IEC/EN 62368-1
  • RoHS compliant

Applications

  • Industrial control
  • Electric power
  • Battery management
  • Datacom

Mechanical Drawing

Mechanical Drawing - CUI Inc PRQ150B DC-DC Converters
Publicerad: 2025-12-09 | Uppdaterad: 2025-12-15