CUI Inc PQC10-O 10W 1/16th Brick DC/DC Converters

CUI Inc PQC10-O 10W 1/16th Brick DC/DC Converters feature 10W isolated output and a 2:1 input range (36VDC to 75VDC). The CUI Inc PQC10-O offers single regulated outputs and 1500VDC isolation in an industry-standard 1/16th brick package. These DC-DC converters include over-current, input under-voltage, over-voltage, and output short-circuit protection and are EN/BS EN 62368 certified.

Features

  • 10W isolated output
  • 2:1 input range (36VDC to 75VDC)
  • Single regulated outputs
  • 1500VDC isolation
  • Industry-standard 1/16th brick
  • Over-current, input under-voltage, over-voltage, and output short-circuit protection
  • EN/BS EN 62368 certified

Specifications

  • 48VDC typical input
  • 5VDC to 24VDC output voltage
  • 417mA to 2A maximum output current
  • 120mVp-p maximum ripple and noise
  • Up to 88% typical efficiency
Publicerad: 2023-01-26 | Uppdaterad: 2023-02-19