CUI Inc DRQ10-S DC-DC Converters
CUI Inc DRQ10-S DC-DC Converters are 10W regulated DC-DC converters that offer a wide 4:1 input voltage range and 3000VDC isolation. Housed in a compact SIP package, these CUI Inc converters feature single or dual regulated outputs and an extended operating temperature range of -40°C to +105°C. The DRQ10-S series ensures reliable DC rail conversion and isolation. These DC-DC converters are ideal for high-performance applications in industrial, telecom, and security systems.Features
- Up to 10W isolated output
- 4:1 input range
- 9VDC to 36VDC
- 18VDC to 75VDC
- Single and dual regulated outputs
- 3000VDC isolation
- Remote on/off control
- -40°C to 105°C temperature range with derating
- Continuous short-circuit and input under-voltage protection
Applications
- Industrial
- Telecom
- Security systems
Specifications
- 24VDC or 48VDC typical input voltage range
- 3.3VDC to 15VDC or ±5VDC to ±15VDC output voltage ranges
- 0.67A to 2.0A or ±0.333A to ±1.0 maximum output current ranges
- 100mVp-p to 150mVp-p maximum ripple and noise range
- Up to 89.5% typical efficiency
Mechanical Drawing
Publicerad: 2025-02-13
| Uppdaterad: 2025-02-20