CTS Electronic Components TFSM262P32K7680 Tuning Fork Crystal

CTS Electronic Components TFSM262P32K7680 Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This tuning fork crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. TFSM262P32K7680 has a cylindrical thru-hole package w/SM lead-form with a standard frequency tolerance of ±20ppm. CTS TFSM262P32K7680 Tuning Fork Crystal is compatible with Citizen CMR200T and Micro MS1V-T1K and supports general commercial applications.

Features

  • 32.7680kHz frequency reference
  • Tuning fork crystal design
  • Cylindrical thru-hole package with SM lead-form
  • Compatible with Citizen CMR200T and Micro Crystal MS1V-T1K
  • Frequency tolerance, ±20ppm standard
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-481

Applications

  • Real-time clock reference
  • FPGAs and microcontrollers
  • Wireless communications
  • Consumer electronics
  • Computer peripherals
  • IoT
  • Instrumentation
  • Industrial electronics
Publicerad: 2017-07-05 | Uppdaterad: 2024-02-19