Crowd Supply M.2 5 Port SATA Controller Card for Ten64

Crowd Supply M.2 5 Port SATA Controller Card for Ten64 is ideal for building a network-attached storage (NAS) appliance using a Ten64 board. The card features M.2, Key B+M, and a 22mm x 80mm form factor. It has PCI Express 3.0, and a 2 lane host interface. The card has five SATA 3.0 (6Gbps) ports and is backwards compatible with SATA 1.0 and 2.0 devices.

Features

  • M.2, Key B+M, 22x80mm form factor
  • PCI Express 3.0, 2 lane host interface
  • 5 x SATA 3.0 (6Gbps) ports, backwards compatible with SATA 1.0 and 2.0 devices
  • Supported out-of-the-box by Linux ahci driver
  • Supports PCIe MSI (Message Signalled Interrupts) – one per port to maximise multicore performance
  • JMicron JMB585 controller IC (PCI ID 197b:0585)
Publicerad: 2021-06-15 | Uppdaterad: 2022-03-11