Crouzet Millenium EVOs

Crouzet Millenium EVOs feature four methods of communication: Ethernet, Modbus, USB, and BLUETOOTH®. The different features of the Millenium EVOs from Crouzet allow users to control at a distance by accessing the front control face (from PC, laptop, or mobile devices), monitor applications by receiving datalogs and events’ notifications, interact with other devices, and program from anywhere on a local network.

Features

  • Use Bluetooth technology to save time and easily program difficult to access controllers
  • View front control face in real-time and change available parameters
  • Program in a safe and comfortable environment, away from equipment and hardware
  • Reduces risk of operator errors
  • Cost-efficient solution for simple applications that eliminates the need for expensive HMIs
  • Bright screen rarely requires the backlight, even under direct sunlight
  • Visual programming
  • Vast number of pre-programmed function blocks to drag and drop into applications
  • Crouzet Soft (free) allows the user to create and simulate a program even if the product is not yet available

Applications

  • Horticulture
    • Greenhouse systems
    • Misting system controls
    • Pump management
    • Level control
    • Flow control
  • Alternate Energy
    • Sunset/Sunrise time
    • Solar tracking
  • Pool filtration 

Videos

Publicerad: 2018-06-05 | Uppdaterad: 2022-10-05