Cree LED XLamp® XT-E LEDs

Cree LED XLamp® XT-E LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. The LEDs provide a minimum efficacy of 164 LPW at +85°C, 350mA in a compact 3.45mm x 3.45mm package. Leveraging key elements of Cree LED’s SC5 Technology™ Platform, the LEDs deliver a 25% increase in efficacy compared to the previous XT-E LED series. The XLamp XT-E series is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.

Features

  • 2.85V maximum Vf for high efficacy XT-E white
  • Available in 70-, 80-, and 90-CRI minimum white
  • Binned at +85°C
  • Available in 2200K CCT
  • 5°C/W thermal resistance
  • Wide 115° to 140° viewing angle range
  • Maximum drive current
    • 1.5A for white
    • 1.0A for royal blue
  • Electrically neutral thermal path
  • Vf binning supported for XT-E white and royal blue
  • XT-E royal blue sorted into 2.5nm wavelength bins
  • Unlimited floor life at ≤+30°C/85% RH
  • Reflow solderable per JEDEC J‑STD‑020C
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

  • Non-directional
  • Directional
  • Downlights
  • Low and high-bay
  • Roadway and parking
  • Consumer portable
  • High-end portable

Specifications

  • 3.45mm x 3.45mm size
  • 1.5A maximum drive current
  • 5W maximum power
  • 629lm maximum light output
Publicerad: 2016-06-28 | Uppdaterad: 2024-08-06