Cree LED QLS6A-FKW SMD LEDs

Cree LED QLS6A-FKW SMD LEDs are packaged in an industry-standard PLCC6 package. The QLS6A-FKW are high-performance tricolor SMT LEDs designed to work in various applications. A wide viewing angle and high brightness make these LEDs ideal for indoor signage applications.

Features

  • Size 4.7mm x 1.5mm x 1.3mm
  • Dominant wavelength
    • Red (619 - 624nm)
    • Green (520 - 540nm)
    • Blue (460 - 480nm)
  • Luminous intensity (mcd)
    • (900-2800)
  • Moisture sensitivity level 3
  • Lead-free
  • RoHS compliant

Applications

  • Full-color video screen
  • Decorative lighting
  • Amusement
Publicerad: 2022-09-28 | Uppdaterad: 2022-09-30