Cree LED CLQ6A 3-in-1 SMD LEDs

Cree CLQ6A 3-in-1 SMD LEDs offer high performance and a 3-color design in a standard PLCC8 package. The CLQ6A SMT LEDs are designed to work in a wide range of applications. The LEDs provide a wide viewing angle and high brightness, making them ideal for signage applications.

Features

  • Dominant wavelength
    • Red (619nm - 624nm)
    • Green (520nm - 535nm)
    • Blue (465nm - 475nm)
  • Luminous intensity
    • Red (3000mcd - 7030mcd)
    • Green (7030mcd - 16800mcd)
    • Blue (1824mcd - 4180mcd)
  • 5.0mm x 5.2mm x 1.1mm Size
  • 5a Moisture sensitivity level
  • Lead-free
  • RoHS compliant

Applications

  • Architecture lighting
  • Decorative lighting
  • Amusement

Dominant Wavelength

Chart - Cree LED CLQ6A 3-in-1 SMD LEDs

Mechanical Dimensions

Cree LED CLQ6A 3-in-1 SMD LEDs
Publicerad: 2021-12-14 | Uppdaterad: 2022-03-11