Cosel TECS/TEPS10 & TECS/TEPS20 AC-DC Power Supplies

Cosel TECS10/TEPS10 and TECS20/TEPS20 AC-DC Power Supplies are compact, high-efficiency power supplies offering 10W or 20W of output power. These Cosel power supplies are 50% to 60% smaller than other power supplies with similar wattage offerings. The TECS10/TEPS10 and TECS20/TEPS20 feature 85VAC to 264VAC universal input and 0.1W typical standby power consumption at no load. Applications include factory automation, security management devices, communication systems, and more.

Features

  • Connector-type (TECS) and pin-type (TEPS) power supplies
  • 0.1W typical standby power at no load
  • Compact size
    • 25.4mm x 58.5mm (TECS10 and TECS20)
    • 25.4mm x 38.1mm (TEPS10 and TEPS20)
  • Up to 92% efficiency
  • Harmonic attenuator complies with IEC61000-3-2
  • 85VAC to 264VAC universal input
  • Built-in inrush current, overcurrent, and overvoltage protection circuits
  • Class II

Applications

  • Measurement
  • Factory automation equipment
  • Building energy management systems (BEMS)
  • Home energy management systems (HEMS)
  • Security management devices
  • Communication systems
  • Industrial equipment

Specifications

  • 5VDC to 24VDC output voltage
  • 10W or 20W rated output power
  • 450mA to 4A output current

Block Diagram

Block Diagram - Cosel TECS/TEPS10 & TECS/TEPS20 AC-DC Power Supplies
Publicerad: 2025-05-20 | Uppdaterad: 2025-12-12