Cornell Dubilier / Knowles HZC_V High Vibration SMT Capacitors
Cornell Dubilier (CDE) HZC_V High Vibration SMT Capacitors are hybrid polymer-aluminum electrolytic capacitors for filtering, bypassing, and power supply decoupling with long life requirements. The capacitors are able to withstand a 30G vibration test. The HZC_V components offer a 4,000-hour life, low leakage current, high voltage capability, low ESR, and small case sizes. These capacitors are ideal for high-density PC board designs and are RoHS compliant. The vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability.Features
- +125°C, Up to 4,000-hours load life
- Low leakage current
- Very low ESR and high ripple current
- +260°C reflow soldering
- AEC-Q200 compliant
- RoHS compliant
Specifications
- 33µF to 330µF capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- 25VDC to 63VDC rated voltage range
- 20.7µA to 94.5µA maximum DCL range
- 0.020Ω to 0.040Ω maximum ESR at 100KHz, +20°C
- 1.10ARMS to 2.0ARMS maximum ripple current range at 100KHz, +125°C
Mechanical Drawing
View Results ( 8 ) Page
| Artikelnummer | Datablad | Märkspänning DC | Kapacitans | ESR | Rippelström | Läckström | Förlustfaktor DF |
|---|---|---|---|---|---|---|---|
| HZC107M050G24VT-F | ![]() |
50 VDC | 100 uF | 28 mOhms | 1.6 A | 50 uA | 0.1 |
| HZC277M035G24VT-F | ![]() |
35 VDC | 270 uF | 20 mOhms | 2 A | 94.5 uA | 0.12 |
| HZC157M035F24VT-F | ![]() |
35 VDC | 150 uF | 27 mOhms | 1.6 A | 52.5 uA | 0.12 |
| HZC227M025F24VT-F | ![]() |
25 VDC | 220 uF | 27 mOhms | 1.6 A | 55 uA | 0.14 |
| HZC336M063F24VT-F | ![]() |
63 VDC | 33 uF | 40 mOhms | 1.1 A | 20.7 uA | 0.08 |
| HZC337M025G24VT-F | ![]() |
25 VDC | 330 uF | 20 mOhms | 2 A | 82.5 uA | 0.14 |
| HZC566M063G24VT-F | ![]() |
63 VDC | 56 uF | 30 mOhms | 1.4 A | 35.2 uA | 0.08 |
| HZC686M050F24VT-F | ![]() |
50 VDC | 68 uF | 30 mOhms | 1.25 A | 34 uA | 0.1 |
Publicerad: 2016-02-29
| Uppdaterad: 2025-09-08