Cornell Dubilier / Knowles HZA Hybrid Polymer-Aluminum Capacitors
Cornell Dubilier (CDE) HZA Hybrid Polymer-Aluminum Electrolytic Capacitors combine the power of solid polymer aluminum technology with wet aluminum electrolytic technology. This combination produces a surface-mount capacitor with a 10,000-hour lifespan and low leakage current. Other features include high voltage capability, very low ESR, and small case sizes. Cornell Dubilier (CDE) HZA capacitors provide a capacitance range from 10µF to 330µF and a voltage range from 25VDC to 80VDC, making them ideal for high-density PC board designs.Features
- Ideal for high-density PC board designs
- 10,000-hour life
- Low leakage current
- Very low ESR and high ripple current
- 260°C reflow soldering
- Vertical cylindrical case to facilitate automatic mounting and high reflow soldering temperature capability
- RoHS compliant
Publicerad: 2014-03-04
| Uppdaterad: 2024-05-06