Cornell Dubilier / Knowles 380LX & 381LX Snap-In Aluminum Capacitors
Cornell Dubilier / Knowles (CDE) 380LX and 381LX Snap-In Aluminum Capacitors offer high ripple capacity and increased capacitance per can size. The CDE Type 381LX is designed to handle tough switching power supply inputs and outputs, while the Type 380LX is a computer-grade capacitor series. These aluminum capacitors are designed for the high surface area of multiple units in parallel.Features
- 380LX
- Computer-grade capacitors
- High capacitance
- 49 case sizes
- 2, 4, and 5 leads
- 381LX
- Handles tough switching power supply inputs and outputs
- High ripple
- 2, 4, and 5 leads
- 42 case sizes
Applications
- Top performance in
- Power supplies
- Motor drives
Specifications
- 380LX
- Temperature range
- -40°C to +85°C ≤ 250VDC
- -25°C to +85°C ≥ 315VDC
- 16VDC to 600VDC rated voltage range
- 33μF to 270,000μF capacitance range
- 3000 hours life at full load at +85°C
- Temperature range
- 381LX
- Temperature range
- -40°C to +105°C ≤ 250VDC
- -25°C to +105°C ≥ 315VDC
- 10VDC to 600VDC rated voltage range
- 33μF to 150,000μF capacitance range
- 3000 hours life at full load at +105°C
- Temperature range
Publicerad: 2021-10-12
| Uppdaterad: 2025-08-11