TE Connectivity / Corcom EVX High Voltage DC EMI Filters

TE Connectivity's (TE) / Corcom EVX High Voltage DC EMI Filters are designed to handle high power from 75kW to 2.4MW fast chargers and offer three high voltage levels: 500V, 1000V, and 1500V. These filters feature four high attenuation performance levels: standard with or without GND caps, medium, and high performance. EVX series filters provide performance options with different GND capacitors and have a small footprint achieved by their compact design, ensuring easy installation. TE / Corcom EVX High Voltage DC EMI Filters provide EMI attenuation for electrical vehicle (EV) charging applications and meet EV conductive charging system standard IEC/EN 61851-23.

Features

  • Designed to handle high power from 75kW to 2.4Mw fast chargers
  • State-of-the-art design with three high-voltage levels
  • Four high attenuation performance levels
  • Levels of EMI protection
  • Performance options with different GND capacitors
  • Small footprint with compact design

Applications

  • Level 3 and higher EV fast charging
  • Battery Energy Storage Solution (BESS)
  • Solar power converter systems
  • Power conversion systems

Specifications

  • 150A to 1600A rated current
  • Meets IEC/EN 61851-23 standard
  • Meets UL 2202 EV charging system equipment
  • 500V, 1000V, and 1500V voltage levels
  • 500VDC rated voltage
  • 2000nF maximum total capacitance
  • -40°C to +100°C operating temperature range
Publicerad: 2023-07-24 | Uppdaterad: 2024-04-18