CONXALL Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

Features

  • Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
  • PC header, solder cup, and feed-thru termination on the panel for easy field installation
  • Field installable design is easy to assemble
  • Quick-connect bayonet or threaded-style interface
  • Built from high-quality thermoplastic with an elastomer gasket
  • RoHS compliant

Applications

  • Sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial electronic

Specifications

  • Approvals
    • Vibration: Mil-Std 202G Method 201A
    • Moisture Resistance: Mil-Std 202G Method 106G
    • Insulation Resistance: Mil-Std 202G Method 302
    • Thermal Shock: Mil-Std 202G Method 107G
Publicerad: 2013-02-21 | Uppdaterad: 2022-03-11