CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies
CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed to IP67 and IP68 NEMA 250 (6P) when mated. These easy-to-assemble components feature a quick-connect bayonet style interface. They are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Ideal applications for CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial.Features
- Sealed to IP67 and IP68 NEMA 250 (6P) when mated
- Easy to assemble
- Quick-connect bayonet style interface
- RoHS compliant
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial
Specifications
- Approvals
- Moisture resistance: Mil-Std 202G Method 106G
- Insulation resistance: Mil-Std 202G Method 302
- Thermal shock: Mil-Std 202G Method 107G
- Salt atmosphere (Corrosion): Mil-Std 202G Method 101E
- Weathertight: IP67 & IP68, NEMA 250 (6P) (when mated)
- Vibration: Mil-Std 202G Method 201A
- 500 min. insertion/withdrawal cycles
- -20°C to +75°C operating temperature range
Publicerad: 2014-03-28
| Uppdaterad: 2022-03-11