ControlByWeb WebSwitch Plus™ Remote Power Switches

ControlByWeb WebSwitch Plus™ Remote Power Switches offer a secure solution for remote rebooting and other remote power-control applications. These WebSwitch Plus devices provide IP-based control of two independent AC outlets, ideal for managing critical devices in industrial, commercial, and OEM environments. The switches feature automatic reboot, worldwide compatibility, a secure browser-based interface, and seamless integration into automation networks without licensing fees or proprietary software. CBW WebSwitch Plus Remote Power Switches help system integrators and engineers minimize downtime, extend control to edge devices, and simplify maintenance.

Features

  • Control from a standard web browser - no special software required
  • Automatic reboot, use to reboot devices when ping responses fail
  • Secure, built-in web server for configuration and remote monitoring; no external servers, services, or subscriptions required
  • Supports HTTP(S), SNMP, JSON, and Modbus TCP/IP
  • Remote services can be used to initiate connection with external servers and optional ControlByWeb Cloud service
  • Password protection
  • IP filter provides simple firewall
  • Operates worldwide (100VAC to 240VAC, 50/60Hz)
  • Task builder
    • 50 scheduled tasks
    • 50 conditional tasks
    • 20 reboot tasks
    • 20 override schedules
  • Wall-mountable or optional rack mounting kit available
  • Up to 16 temperature/humidity sensors
  • Dry-contact sensors or switches can be connected for local control of outlets or monitoring external devices
  • Real-time clock syncs with NTP server
  • Event scheduler with yearly calendar
  • Detailed log information for outlet changes, automatic reboots, temperatures, network traffic, and more

Applications

  • Server room monitoring
  • Lighting control
  • IP camera reboot
  • Network device reboot
  • Computer reboot
  • Power control reboot

Overview

Infographic - ControlByWeb WebSwitch Plus™ Remote Power Switches
Publicerad: 2026-08-07 | Uppdaterad: 2026-08-21