HARTING M5 A-code Overmolded Cable Assemblies
HARTING M5 A-code Overmolded Cable Assemblies are designed for applications that require space-saving while maintaining robustness and reliability. Key features of these cable assemblies include overmolded connector ends and a 5mm mating size. The M5 A-code cable assemblies are tamper-proof, compact, and standardized according to IEC 61076-2-105. These cable assemblies feature a 60V voltage rating, 1A current rating, and IP67 protection. The M5 A-code cable assemblies are available in 3-pin and 4-pin variants operating within the -25°C to 80°C temperature range. Typical applications include sensor and actuator connections, junction boxes, screen connections (including LEDs), and control systems.Features
- Overmolded connector ends
- Tamper-proof
- Compact
- Available in 3-pin and 4-pin variants
Specifications
- 5mm mating size
- 1A current rating
- 60V voltage rating
- Standardized according to IEC 61076-2-105
- IP67 protection
- -25°C to 80°C operating temperature range
Applications
- Sensor and actuator connections
- Junction boxes
- Screen connections, including LEDs
- Control systems
View Results ( 12 ) Page
| Artikelnummer | Datablad | Kontaktände A stiftantal | Kontaktände B | Kön | Sladdlängd |
|---|---|---|---|---|---|
| 21340400413020 | ![]() |
4 Position | No Connector | Female | 2 m (6.562 ft) |
| 21340304413050 | ![]() |
4 Position | M5 | Male / Female | 5 m (16.404 ft) |
| 21340300312020 | ![]() |
3 Position | No Connector | Male | 2 m (6.562 ft) |
| 21340300413050 | ![]() |
4 Position | No Connector | Male | 5 m (16.404 ft) |
| 21340400312020 | ![]() |
3 Position | No Connector | Female | 2 m (6.562 ft) |
| 21340300312050 | ![]() |
3 Position | No Connector | Male | 5 m (16.404 ft) |
| 21340300413020 | ![]() |
4 Position | No Connector | Male | 2 m (6.562 ft) |
| 21340304312020 | ![]() |
3 Position | M5 | Male / Female | 2 m (6.562 ft) |
| 21340304312050 | ![]() |
3 Position | M5 | Male / Female | 5 m (16.404 ft) |
| 21340304413020 | ![]() |
4 Position | M5 | Male / Female | 2 m (6.562 ft) |
Publicerad: 2023-12-22
| Uppdaterad: 2024-01-19