Same Sky Rectangular Connectors
Same Sky Rectangular Connectors feature are designed to simplify board-level connectivity and include male pin, female pin, and box headers for various electronic applications. 1- and 2-row configurations are offered with 1 to 40 contacts and a standard 2.54mm pitch, supporting flexible system designs while maintaining a compact footprint. Specifications include a gold-flash contact plating, 250VDC voltage rating, and 3A current ratings, ensuring reliable signal and power transmission. Same Sky Rectangular Connectors have an extended operating temperature range of -40°C to +105°C, making them suitable for demanding environments.
Features
- Male pin headers, female pin headers, and box headers
- 1- or 2-row configurations
- 1 to 40 pins
- 2.54mm minimum pitch
- 6mm mating lengths
- Gold flash contact finishes
- 250VDC voltage rating
- 3A current rating
- -40°C to +105°C operating temperature range
Publicerad: 2026-02-26
| Uppdaterad: 2026-07-21