GCT MEM1052 Push-Push Memory Card Connector

GCT MEM1052 Push-Push Memory Card Connector features a 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile. This connector offers 9 contacts, 5000 mating cycles, and a secure digital card type. The MEM1052 memory card connector also features a 100mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and 500VAC dielectric withstanding voltage. This connector provides top-mount and surface-mount PCB mounting options. The MEM1052 memory card connector operates in a temperature range of -40°C to 85°C.

Specifications

  • 30VDC voltage rating
  • 0.5A current rating
  • 100mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 500VAC dielectric withstanding voltage
  • 5000 mating cycles
  • 2.83mm profile
  • -40°C to 85°C operating temperature range
Publicerad: 2025-09-15 | Uppdaterad: 2025-09-30