NorComp 966 Series MICRO-D Backshells
NorComp 966 Series MICRO-D Backshells are designed for harsh environments with limited space. These backshells optimize the conventional D-sub backshell into a compact configuration suitable for space-restricted applications found in industrial robotics, wireless transmitters, and commercial military (COTS) equivalents. MICRO-D backshells feature diecast ZAMAK construction and are available in three sizes: 9, 15, and 25. Compatible with most industry micro D-subs, these backshells offer a metal-to-metal interface for robust mechanical connections and shield effectiveness. NorComp 966 Series MICRO-D Backshells have two operating temperature ranges: -30°C to +80°C with grommets and -40°C to +125°C without grommets.Features
- Diecast ZAMAK backshells
- Designed for the NorComp 580-M series
- Compatible with most industry micro D-subs
- 1/3 the size of a standard backshell
- Metal-to-metal interface for robust mechanical connections and shield effectiveness
Applications
- Space-restricted
- Industrial robotics
- COTS
- Wireless transmitters and receivers
Specifications
- Temperature ranges
- -30°C to +80°C with grommets
- -40°C to +125°C without grommets
- 180° straight configuration
- Available in 3 industry-standard sizes: 9, 15, and 25
Videos
Publicerad: 2024-09-03
| Uppdaterad: 2024-11-27