Banner Engineering R95 Molded Junction Blocks

Banner Engineering R95 Molded Junction Blocks feature an eight-port molded junction box with parallel wiring. These junction blocks combine multiple devices into one connector for user convenience. The R95 blocks deliver a rugged, over-molded design that meets IP65, IP67, and IP68 environmental ratings. These junction blocks provide one integral 5-pin M12 male and eight 5-pin M12 female quick-disconnect connectors. Banner Engineering R95 Molded Junction Blocks offer easy installation with no assembly or individual wiring required. These junction blocks operate with a 30VDC input voltage rating and a -40°C to +70°C temperature range.

Features

  • R95-8M125-M125QP
    • 8x ports
    • Parallel wiring
    • Rugged design
    • Conjoins multiple devices together in a single connector
    • Easy installation with no assembly
    • No individual wiring is required
    • 5-pin M12 male home-run quick-disconnect connector
    • 8x integral 5-pin M12 female quick-disconnect connectors
    • Meets IP65, IP67, and IP68 environmental ratings
  • R95-8M125xD24/D24x
    • Capable of handling 16 individual PNP signals into singular point of entry
    • Supports 8A current combined between all devices connected
    • Home run cabling options include flying lead exit in varying lengths or a short 0.3m M23 male 19-pin quick-disconnect connector
    • Fully overmolded with rugged TPU body
    • Immediate field feedback with LEDs for signal and power status

Specifications

  • 30VDC input voltage rating
  • 4A maximum current rating
  • Nickel-plated brass coupling material
  • PVC black connector body
  • Meets IEC 60068-2-6 requirements (10Hz to 55Hz vibration, 0.5mm amplitude, 5 minutes sweep, and 30 minutes dwell)
  • Meets IEC 60068-2-27 requirements (15G 11ms duration, half-sine wave)
  • -40°C to +70°C operating temperature range
  • -40°C to +80°C storage temperature range
  • 90% maximum relative humidity (non-condensing) at +70°C

Applications

  • Streamlines device access for functional checks, maintenance, service, and replacement
  • Suitable for extremely wet, dusty, hot, or cold environments
Publicerad: 2024-01-22 | Uppdaterad: 2026-02-18