HARTING M8 T1 Hybrid Cable Assemblies
HARTING M8 T1 Hybrid Cable Assemblies are shielded devices with 60VDC voltage and a 4A (data)/8A (power) current rating. These cable assemblies feature overmolded connector ends that are tamper-proof and rugged strain relief. The M8 T1 devices have a hybrid interface with additional high-current power pins, allowing for powering devices beyond PoDL capability. These cable assemblies operate at a temperature range of -40°C to 85°C. The M8 T1 devices are ideal for passenger information and entertainment systems, connections to Ethernet-enabled devices, and field device requirements.Features
- Overmolded connector ends:
- Tamper-proof
- Rugged strain relief
- Standardized acc. to IEC 63171-6 has vibration-free connections suitable for harsh applications
- Hybrid interface is available with additional high-current power pins
Applications
- Passenger information and entertainment systems
- Connections to Ethernet-enabled devices:
- Switches
- Modems
- HMIs
- PLCs
- Field device requirements:
- Sensors
- Actuators
Specifications
- IP67 protection rating
- -40°C to 85°C operating temperature range
- PUR cable jacket material
- Black cable jacket color
- 4 number of contacts
- 60VDC voltage rating
- 4A (data)/8A (power) current rating
View Results ( 12 ) Page
| Artikelnummer | Datablad | Sladdlängd | Märkström | Kön | Mantelns material |
|---|---|---|---|---|---|
| 33281819225030 | ![]() |
3 m (9.843 ft) | 4 A, 8 A | Male / Female | Rigid Polyurethane (PUR) |
| 33281819225050 | ![]() |
5 m (16.404 ft) | 4 A, 8 A | Male / Female | Rigid Polyurethane (PUR) |
| 33281800225005 | ![]() |
0.5 m | 4 A, 6 A | Male | Polyurethane (PUR) |
| 33281800225010 | ![]() |
1 m (3.281 ft) | 4 A, 6 A | Male | Polyurethane (PUR) |
| 33281800225030 | ![]() |
3 m (9.843 ft) | 4 A, 6 A | Male | Polyurethane (PUR) |
| 33281800225050 | ![]() |
5 m (16.404 ft) | 4 A, 6 A | Male | Polyurethane (PUR) |
| 33281819225005 | ![]() |
0.5 m | 4 A, 8 A | Male / Female | Rigid Polyurethane (PUR) |
| 33281819225010 | ![]() |
1 m (3.281 ft) | 4 A, 8 A | Male / Female | Rigid Polyurethane (PUR) |
| 33281900225005 | ![]() |
0.5 m | 4 A, 8 A | Female | Polyurethane (PUR) |
| 33281900225010 | ![]() |
1 m (3.281 ft) | 4 A, 8 A | Female | Polyurethane (PUR) |
Publicerad: 2025-07-15
| Uppdaterad: 2025-07-25