Comchip Technology ATV66SM8-G 6600W TVS Diodes

Comchip Technology ATV66SM8-G 6600W TVS Diodes are glass passivated and low leakage diodes offering excellent clamping capability, very fast response time, and a duty cycle of 0.01%. The ATV66SM8-G TVS diodes operate at 14V to 43V voltage and 6600W peak pulse power with a 10/1000µs waveform. These TVS diodes meet ISO7637-2 5a surge specifications and are UL 94V-0 flame retardant. These diodes are RoHS and AEC-Q101 compliant.

Features

  • Glass passivated chip
  • 6600W peak pulse power capability with a 10/1000µs waveform
  • Meets ISO7637-2 5A surge specification
  • Low leakage
  • Uni-directional polarity
  • Excellent clamping capability
  • Fast response time
  • DO-218AB package
  • Complies with AEC-Q101
  • RoHS complaint

Specifications

  • 14V to 43V operating voltage range
  • -55°C to +175°C temperature range
  • 15.60V to 52.80V breakdown voltage range
  • 10µA maximum reverse leakage
  • 14V to 43V working peak reverse voltage range
  • 95.1A to 284.0A maximum reverse surge current range
  • 23.2V to 69.4V maximum clamping voltage

Dimensions (MM)

Comchip Technology ATV66SM8-G 6600W TVS Diodes
Publicerad: 2017-07-27 | Uppdaterad: 2022-04-19