Coilcraft MLC75 Shielded Power Inductors
Coilcraft MLC75 Shielded Power Inductors feature saturation currents up to 59A and a maximum operating temperature of +125°C. Special materials in these Coilcraft devices eliminate thermal aging issues. Soft saturation makes the MLC75 inductors ideal for Voltage Regulator-Down/Voltage Regulator Module (VRD/VRM) applications. The MLC75 Shielded Power Inductors are also AEC-Q200 qualified for use in automotive applications.Features
- Special materials eliminate thermal aging issues
- Up to 59A saturation current
- Iron core material
- 0.60g to 0.80g in weight
- RoHS compliant, halogen-free
- RoHS tin-silver over copper terminations
- Moisture Sensitivity Level (MSL) 1
- AEC-Q200 qualified
- Temperatures
- -40°C to +85°C ambient with IRMS current
- +125°C maximum part temperature
- -40°C to +125°C storage
- Resistant to soldering heat, maximum of three 40 second reflows at +260°C, parts cooled to room temperature between cycles
Applications
- Voltage Regulator-Down/Voltage Regulator Module (VRD/VRM)
- Automotive
View Results ( 7 ) Page
| Artikelnummer | Induktans | Tolerans | Maximal AC-ström | Maximalt DC-motstånd | Självresonant frekvens |
|---|---|---|---|---|---|
| MLC7532-221MEC | 220 nH | 20 % | 26.5 A | 2.8 mOhms | 316 MHz |
| MLC7532-101NEC | 100 nH | 30 % | 32.5 A | 1.4 mOhms | 140 MHz |
| MLC7540-142MEC | 1.4 uH | 20 % | 14.1 A | 8 mOhms | 76 MHz |
| MLC7540-102MEC | 1 uH | 20 % | 18.2 A | 5 mOhms | 81 MHz |
| MLC7540-222MEC | 2.17 uH | 20 % | 11.3 A | 13 mOhms | 65 MHz |
| MLC7542-311MEC | 310 nH | 20 % | 23.8 A | 2.7 mOhms | 300 MHz |
| MLC7542-601MEC | 600 nH | 20 % | 21.9 A | 3.8 mOhms | 200 MHz |
Publicerad: 2015-04-30
| Uppdaterad: 2022-03-11