Coilcraft High-Temperature AEC-Q200 Power Inductors

Coilcraft High-Temperature AEC-Q200 Power Inductors are designed for high ambient temperatures up to +125°C with Irms current, which causes a +40°C rise. These power inductors are AEC-Q200 grade 1 qualified and magnetically shielded. The high-temperature power inductors are available in COTS Plus tin-silver and tin-lead terminations. These power inductors are available in 6.1mm2 footprint and 3.2mm high shielded inductors.

Features

  • 3.2mm high shielded inductors
  • 6.1mm x 6.1mm footprint
  • Ferrite core
  • Low DCR and excellent current handling
  • AEC-Q200 grade 1 qualified
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Specifications

  • 4.7μH to 100μH inductance range
  • 690mA to 3.1A maximum DC current range
  • 590mA to 2.84A saturation current range
  • 43mΩ to 660mΩ maximum DC resistance range
  • 9MHz to 65MHz self-resonant frequency range
  • 4.85mm diameter
Publicerad: 2018-10-09 | Uppdaterad: 2022-10-20