Coilcraft DO1813H SMD Power Inductors
Coilcraft DO1813H SMD Power Inductors feature very high current ratings and exceptionally low DC resistance. These devices utilizes a flat top and self-leaded design for reliable surface mounting as well as heavier gauge wire. They pffer an inductance range of 0.18µH to 47µH, and robust temperature deflection prevents damage during solder reflow. Coilcraft DO1813H SMD Power Inductors AEC-Q200 Grade 3 qualified, making them ideal for high power DC-DC applications. A sample kit is available.Features
- Ideal for high power DC-DC applications
- Very high current ratings, up to 10ARMS and 14.0A saturating current
- Exceptionally low DC resistance
- Flat top and self-leaded design for reliable surface mounting
- Heavier gauge wire
- Robust temperature deflection prevents damage during solder reflow
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C331
Typical L vs. Current
Typical L vs. Frequency
Publicerad: 2013-02-07
| Uppdaterad: 2022-03-11