Littelfuse Remote Control Systems

Littelfuse Remote Control Systems offer solutions for load switching, joysticks, on/off switches, and USB protection. These systems provide the protection IC (eFuse) with USB-C® for overcurrent, overvoltage, and short-circuit protection for USB input. The remote control systems also provide a TVS diode array for ESD protection of the USB data lines (high-speed interface). These systems support power on/off, mode selection, user interface input, and joystick input/directional control for Unmanned Aerial Vehicle (UAV) operation. The remote control systems offer load switch ICs for power distribution control, subsystem on/off switching, and battery load management. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Features

  • Comprehensive circuit protection
  • Power path control and switching
  • Interface and ESD protection
  • High-reliability and harsh environment solutions
  • MIL-grade capable components

Applications

  • ISR
  • Military
  • Border surveillance
  • Agriculture
  • Delivery/logistics
  • Inspection
  • Public safety

Remote Control Solutions

1. USB

2. On/Off switch

3. Joystick

4. Load Switch IC

Littelfuse Remote Control Systems

Drone and UAV Ground Control System Block Diagram and Solutions Mapping

Littelfuse Remote Control Systems
Publicerad: 2026-05-26 | Uppdaterad: 2026-06-01