C&K Switches FDSD Micro Mini Side Actuated Detect Switches
C&K Switches FDSD Micro Mini Side Actuated Detect Switches are miniature in package size which allows for applications that require vertical-side detection. Features include flat or bending terminations, an operating temperature range of -10°C to +60°C, a 1Ω maximum contact resistance, and minimum insulation resistance of 100MΩ. The components are mounted on PCB and the typical applications are mainly consumer electronics and medical devices. The C&K Switches FDSD Micro Mini Side Actuated Detect Switches are RoHS compliant.Features
- Small package size
- Vertical-side actuation
- Flat or bending terminations
- Long travel type
- RoHS compliant
Specifications
- 50µA at 3VDC or 10mA at 5VDC contact rating
- 50,000 operations of mechanical and electrical life
- 1Ω max. contact resistance
- 100VAC at 1 minute dielectric strength
- -10°C to +60°C operating temperature range
- 40gf max. operating force
- 3.05mm or 60° travel
- SPST-NO circuit
- Surface mount design
- 5VDC voltage rating
- Materials
- PA9T base
- C7701R cover
- PA 46 actuator
- Beryllium Copper movable contact
- Phosphor Bronze or Ag over Ni plating terminals
Applications
- Building Automation
- Heat allocator
- Metering
- Intrusion detection
- Consumer Electronics
- Robotic vacuums
- Food processing
- Medical Devices
- TENs/NMES
- Drug auto-injection
- Epi-pens
- Infusion
- Feeding and insulin pumps
Publicerad: 2018-11-13
| Uppdaterad: 2022-09-22