C&K Switches RTF 7.2mm Coded Rotary DIP Switches
C&K Switches RTF Coded Rotary DIP Switches are 7.2mm x 7.2mm low-profile switches offering a variety of actuator and termination choices. C&K Switches RTF Rotary DIP Switches provide IP67 ingress protection, making them suitable for water-resistant applications. These switches are designed for various industrial automation, 5G, smart home / consumer, and safety uses.Features
- Compact, rotary DIP switches
- Thru-hole, crimped, J-hook, angled, and surface mount models
- Various actuator options
- IP67 ingress protection
- RoHS compatible and compliant
Applications
- 5G
- Industrial and control automation
- Computers and peripherals
- Banking ATMs
- Retail point of sale (POS)
- Telecommunications
- Consumer headsets
- Earth-leakage circuit breakers (ELCBs)
- Instrumentation
- Security devices
Specifications
- Contact ratings
- 100mA, 5VDC (switching)
- 100mA, 50VDC (non-switching)
- 10,000 cycles of mechanical and electrical life
- 100mΩ maximum initial contact resistance
- 100MΩ minimum insulation resistance
- -25°C to +85°C operating temperature range
- 200gf maximum operating force
Additional Resources
Actuator Types
Terminal Types
View Results ( 28 ) Page
| Artikelnummer | Beskrivning | Ställdon | Termineringsstil | Monteringsstil |
|---|---|---|---|---|
| RTF16R2J | Kodade vridomkopplare 100mA 5VDC 16 pos Cross act, SMD | Cross Slot | SMD/SMT | SMD/SMT |
| RTF04R0C | Kodade vridomkopplare 100mA 5VDC 4 pos Arrow act, Thru Hole | Flat | Solder Pin | Through Hole |
| RTF10R1S | Kodade vridomkopplare 100mA 5VDC 10 pos Slotted 3mm, SMD | Slotted | SMD/SMT | SMD/SMT |
| RTF04R3SR | Kodade vridomkopplare RTF04R3SR | |||
| RTF10C0A | Kodade vridomkopplare SWITCH RTF10C0A | |||
| RTF10R0C | Kodade vridomkopplare SWITCH RTF10R0C | |||
| RTF10R0JR | Kodade vridomkopplare SWITCH RTF10R0JR | |||
| RTF10R0S | Kodade vridomkopplare SWITCH RTF10R0S | |||
| RTF10R0SR | Kodade vridomkopplare SWITCH RTF10R0SR | |||
| RTF10R1JR | Kodade vridomkopplare RTF10R1JR |
Publicerad: 2020-01-15
| Uppdaterad: 2024-04-01