C&K Switches PTS845 Side-Actuated SMT Tactile Switches
C&K Switches PTS845 Side-Actuated SMT Tactile Switches are small and compact, measuring 4.5mm x 3.4mm x 3.3mm. These C&K PTS845 Switches' compact size allows designers to free up space in the PCB to add additional functionality or reduce the overall design size. The series offers 80gf, 160gf, and 260gf operating forces. PTS845 tact switches accommodate a wide range of applications in the high-end consumer wearable and medical device markets, requiring a compact solution.Features
- 4.5mm x 3.4mm x 3.3mm package
- SMT termination
- Side actuated with bracket peg design
- 80gf, 160gf, and 260gf versions
- 100,000 lifecycles
Applications
- Headphones/headsets
- Health monitoring
- Sports watches
- Black boxes
- BLUETOOTH® accessories
- Navigation
Specifications
- 12VDC, 50mA maximum contact rating
- 100,000 cycles electrical life
- 100MΩ minimum insulation resistance
- -40°C to +90°C operating temperature range
- 50mΩ contact resistance
- Lead-free soldering process, in accordance with IEC61760-1
Videos
Publicerad: 2020-12-09
| Uppdaterad: 2025-03-27