C&K Switches PLP16 Panel Mount LED Sealed Pushbutton Switches

C&K Switches PLP16 Panel Mount LED Sealed Pushbutton Switches feature a clear click sound and positive tactile feedback. Momentary or lock versions are available with either SPDT or DPDT contact configurations. The series offers a range of actuator colors and styles and a variety of LED illumination colors. The compact (16mm) switches are sealed to IP65 or IP40. Applications include off-road transportation, industrial control panels, machinery/equipment, and utilities/energy.

Features

  • Positive tactile feedback
  • Illuminated and non-illuminated type
  • Momentary or lock version
  • IP65 or IP40 sealed
  • 1-million life cycles
  • Choices of colors on LED illumination
  • Various actuator sizes and styles
  • Withstands high shock and vibration applications

Applications

  • Off-road transportation
    • Agriculture
    • Locomotives
  • Machinery and equipment
    • Production machinery
    • Production line and assembly
  • Industrial electric control panel - light indicators
  • Utility and energy
    • Wind and solar charging stations
    • Power distribution panels

Specifications

  • SPDT or DPDT function
  • N.O. and N.C. contact arrangement
  • 1.2 ±0.3mm total travel
  • 3.0 maximum operating force
  • 2000VRMS dielectric strength at sea level
  • 100MΩ minimum insulation resistance at 500VDC
  • 50mΩ maximum initial contact resistance
  • Contact ratings
    • 5A/250VAC
    • 3A/250VAC
    • 1A/30VDC
  • -25°C to +55°C operating temperature range

CONTACT ARRANGEMENT

C&K Switches PLP16 Panel Mount LED Sealed Pushbutton Switches

Product Flyer

Publicerad: 2020-03-02 | Uppdaterad: 2024-04-02