C&K Switches MPSR Ruggedized Magnetic Proximity Sensor

C&K Switches MPSR Ruggedized Magnetic Proximity Sensor offers a robust 30V 3W rating with a long lifecycle that lasts for more than 4 million actions. This sensor is manufactured for quick, easy, and cheaper installations with zero leakage current. The MPSR ruggedized sensor and magnet are both sealed in a tough aluminum housing combined with stainless steel wire sleeves. This provides environmental protection from grease, oil, water, or volatile chemicals and gases environments. The hermetically sealed contacts ensure inherent insulation of electrical switch contacts from the outside environment resulting in no spark risk. Typical applications include automotive sensors, off-road equipment, IoT, industrial automation, factory automation equipment, remote monitoring, and anti-tamper detections. 

Features

  • Long-life:
    • 4M+ operations offer great lifetime value
  • Hermetically sealed contacts ensure inherent insulation of electrical switch contacts from the outside environment resulting in no spark risk
  • Quick and easy installation:
    • Faster, simpler, and cheaper installation costs
  • Ruggedized housing provides environmental protection from grease, oil, water, and other contaminants
  • Form C (SPDT) contacts with 3W 30V rating, capable of both signal level and load switching
  • Zero leakage current which saves energy for battery-powered devices

Applications

  • Remote monitoring
  • Anti-tamper detection
  • IoT
  • Security
  • Off-road equipment
  • Trailers, containers, and storage units
  • Industrial automation
  • Automotive sensors

Mechanical Drawing

Mechanical Drawing - C&K Switches MPSR Ruggedized Magnetic Proximity Sensor
Publicerad: 2021-02-19 | Uppdaterad: 2022-03-11