C&K Switches CCM03 Hinged Memory Card Connectors

C&K Switches CCM03 Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick-and-place and lead-free soldering. These hinged memory card connectors have an operating life of 10,000 cycles. The CCM03 series meets IEC 512 certification for harsh environments. The CCM03-3013 version features a card-presence switch designed for machine-to-machine applications. C&K Switches CCM03 Hinged Memory Card Connectors are ideal for handheld products, identification, point of sale (POS), and automotive applications.

Features

  • SIM/SAM card acceptance
  • Hinged and fixed covers
  • Compatible with pick-and-place and lead-free soldering
  • Ideal for harsh environments
  • Meets IEC 512 certification
  • CCM03-3013 model offers a card-presence switch, designed for machine-to-machine applications

Applications

  • Handheld products
  • Identification
  • POS devices
  • Automotive

Specifications

  • Normally open card detection switch
  • 100mΩ max. contact resistance
  • 250Vrms min. dielectric strength
  • 1mA min / 10mA max. current rating
  • 0.2VA max. power
  • 10,000 life cycles
  • -40°C to +85°C operating temperature range
Publicerad: 2014-03-25 | Uppdaterad: 2022-03-11