C&K Switches ATP Anti-Vandal Sealed Pushbutton Switches

C&K Switches ATP Anti-Vandal Sealed Pushbutton Switches are high-strength, lightweight switches that are IP67 rated, ensuring their suitability for operating in harsh conditions and withstanding potential malicious damage. These corrosion-resistant devices offer an industry-standard ring version in 19mm and 22mm diameters. The switches use a scratch-resistant actuator with housings made from robust stainless steel. This makes them ideal for use in remote or unsupervised locations where resilience to damage from vandalism is vital. This C&K series is UL listed and comes in a variety of actuator styles and illumination indicator colors. The ATP19 switches feature actuation interfaces with fixed-ring, spot, raised, raised-spot, raised-power, and dome configurations. The ATP22 switches are available with flat, moving-ring, and ring-plus-power-indicator actuators.

Features

  • Momentary or lock versions
  • IP67 sealed and IK10 (stainless steel bushing)
  • 50,000 life cycles at full load
  • Capable of up to 3A resistive load
  • Various colors of LED illuminate indicators
  • Choice of pushbutton with symbol: spot, ring, or power logo
  • Lightweight, high strength
  • Corrosion resistance
  • UL certified
  • RoHS compliant

Applications

  • Control panels
  • Heavy equipment
  • Industrial instruments
  • Lifts/escalators
  • Security systems
  • Communication equipment
  • Medical equipment

Videos

Publicerad: 2019-01-31 | Uppdaterad: 2023-07-20