C&K Switches 8500 Toggle Switches
C&K Switches 8500 Toggle Switches are miniature power toggle switches offering IP67, UL 94V-0, and ENEC compliance. C&K Switches 8500 Toggle Switches feature a 10,000-cycle electrical and mechanical life, 200MΩ insulation resistance, and 20A 277V 25T125 maximum current capability. The switches are designed for harsh environments and integration into boating, aerospace, and off-road vehicle equipment.
Features
- IP67 protection
- UL 94V-0 flame-retardant rating
- UL and ENEC certification
- Miniature power toggle switches
- Repeatable actuation
- Designed for limited-space power controls
Applications
- Maritime and boating
- Industrial control equipment
- Commercial and off-road vehicles
- Aerospace equipment
- Military equipment
Specifications
- Single-pole single-throw (SPST), single-pole double-throw (SPDT) options
- Double-pole single-throw (DPST), double-pole double-throw (DPDT) options
- 25-piece or 35-piece options
- SUS303 shaft
- SUS304/NBR sealing washer
- PPS tip
- PA9T spacer
- 10,000-cycle electrical and mechanical life
- < 20mΩ contact resistance at 2VDC to 4VDC, 1A
- 200MΩ 500VDC minimum insulation resistance
- 1500VAC dielectric strength between terminals at 50Hz to 60Hz
- 3000VAC dielectric strength between terminals and frame at 50Hz to 60Hz
- -40°C to +125°C operating temperature
- 245±5°C soldering temperature
- Contact rating
- 20RA 277V ~ 25T125
- 20GPA 277V ~ 25T125
- 16(6)A 250V ~ 40T125
- 7A 72VDC ~ 40T125
- 14A 36VDC ~ 40T125
851x Dimensions
851x Circuit Diagram
852x Dimensions
852x Circuit Diagram
Actuators
Additional Termination Options
Publicerad: 2026-09-18
| Uppdaterad: 2026-10-01