CITEL MJ8 Data Line DIN Rail Mount POE SPDs

Citel MJ8 Data Line DIN Rail Mount POE Surge Protection Devices (SPDs) are CAT6A, CAT6, CAT5e, and CAT5 components that feature hybrid SAD-GDT technology, a -35°C to +85°C ambient temperature range, and are wired in series or parallel with the load. These devices are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. The Citel MJ8 Data Line DIN Rail Mount POE SPDs offer shielded connector configurations (RJ45) and DIN rail, screw lug, and flange mounting options.

Features

  • For IEEE 802.3af, 802.3at, and 802.3bt
  • CAT6A, CAT6, CAT5e, and CAT5
  • POE++ compatible
  • Shielded enclosure and connectors (RJ45)
  • 8W+Shield+G
  • Single POE line network configuration
  • SAD-GDT technology
  • IP20, NEMA 2 rated
  • RoHS compliant

Specifications

  • 16kA maximum surge discharge capability
  • <1dB insertion loss
  • 1200mA or 2000mA maximum load current options
  • 500A impulse current
  • 1.6A maximum line current
  • -35°C to +85°C ambient temperature range

Videos

Publicerad: 2021-04-29 | Uppdaterad: 2022-03-11