CITEL DS70US/G DIN Rail AC Power Surge Suppressors
Citel DS70US/G DIN Rail AC Power Surge Suppressors are UL1449 Type 1 surge protection devices with a 70kA surge rating per module and Multi-MOV+GSG technology. These AC power surge suppressors operate within a -35°C to +85°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS70S/G devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.Features
- UL1449 Type 1 surge protection device
- 70kA surge rating per module
- Modular with remote signaling
- Disconnection via fuse-link fail-safe behavior
- Visual fault indicator and remote contacts
- Multi-MOV+GSG technology
- IP20 NEMA 2 rating
- 10-year warranty
- RoHS compliant
Specifications
- 120V to 480V voltage rating range
- -35°C to +85°C ambient temperature range
- Screw terminal connection method (12AWG to 8AWG)
- DIN rail mounting
- UL94V-0 thermoplastic material
Videos
Additional Resources
Publicerad: 2021-04-27
| Uppdaterad: 2022-03-11