EPCOS / TDK B725x Multilayer Varistors

EPCOS / TDK B725x Multilayer Varistors are AEC-Q200 compliant and offer reliable ESD protection up to 30kV per IEC 61000-4-2 standards. These varistors feature low leakage current, high lifetime robustness, high energy absorption capability, and no temperature derating up to +125°C. They can handle surge currents from 5A to 400A for 8/20μs pulses while maintaining a leakage current of 1μA to 25μA at the rated DC voltage and room temperature. Specifications for the B725x varistors include a 0603 to 1210 case size range, 32VDC voltage rating, 10pF capacitance, and a <0.5ns response time. EPCOS / TDK B725x Multilayer Varistors provide transient overvoltage protection for automotive battery lines, engine management systems, and electronic control units

Features

  • AEC-Q200 qualified
  • Reliable ESD protection up to 30 kV according to IEC 61000-4-2
  • Comply with automotive pulses according to ISO 7637-2/16750-2
  • High energy absorption capability
  • Low leakage current
  • High lifetime robustness
  • No temperature derating up to +125°C
  • Stable protection level
  • Load-dump and jump-start protection

Applications

  • Transient Overvoltage Protection
    • Automotive battery lines
    • Engine management systems
    • Electronic control units
    • Airbags
    • ABS
    • ESP

Specifications

  • 32VDC operating voltage
  • 0603 to 1210 case size range
  • 120V maximum clamping voltage
  • 1μA maximum leakage current
  • 10ps to 500ps voltage transient range
  • 10pF capacitance
  • <0.5ns response time
  • -55°C to +150°C operating temperature range
Publicerad: 2024-12-02 | Uppdaterad: 2024-12-12